NXP MK10DX256VLL7, 32bit ARM Cortex M4 Microcontroller, Kinetis K1x, 72MHz, 288 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-1160
Mfr. Part No.:
MK10DX256VLL7
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

288 kB

Maximum Frequency

72MHz

RAM Size

66 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

1

Dimensions

14 x 14 x 1.7mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Width

14mm

Number of LIN Channels

0

Height

1.7mm

ADCs

2 x 16-bit

Length

14mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Note

NXP is a trademark of NXP B.V.