Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 8 kB Flash, 32-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6385
Mfr. Part No.:
MSP430G2433IRHB32T
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Dimensions

5.15 x 5.15 x 0.95mm

Pulse Width Modulation

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

1

Height

0.95mm

Program Memory Type

Flash

Width

5.15mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Length

5.15mm