Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 24MHz ROMLess, 24-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6329
Mfr. Part No.:
MSP430FR5738IRGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

MSP430

Data Bus Width

16bit

Maximum Frequency

24MHz

RAM Size

17 kB

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

ADCs

1 (10 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

4.15mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

0

Dimensions

4.15 x 4.15 x 0.95mm

Instruction Set Architecture

RISC

Number of LIN Channels

1

Height

0.95mm

Program Memory Type

ROMLess

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

4.15mm