Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 128 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-6240
Mfr. Part No.:
MSP430F5519IPN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

1

Number of SPI Channels

4

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

ADCs

1 (16 x 12 bit)

Length

12.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Dimensions

12.2 x 12.2 x 1.45mm

Width

12.2mm

Height

1.45mm

Number of LIN Channels

2