Microchip PIC16F737-I/SO, 8bit PIC16F Microcontroller, PIC16F, 20MHz, 7 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-4115
Mfr. Part No.:
PIC16F737-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

1

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

1(11 x 10 bit)

Length

17.9mm

Maximum Operating Temperature

+85 °C

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Number of LIN Channels

0

Height

2.05mm

Program Memory Type

Flash

Pulse Width Modulation

3 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

COO (Country of Origin):
US