Microchip, 8bit PIC16F, PIC16F Microcontroller, 16MHz, 2048 words Flash, 20-Pin QFN
- RS Stock No.:
- 817-4008
- Mfr. Part No.:
- PIC16F720-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-4008
- Mfr. Part No.:
- PIC16F720-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2048 words | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Width | 4mm | |
| Height | 0.95mm | |
| Pulse Width Modulation | 1 x 10 bit | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(12 x 8 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 4mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 4 x 4 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 2048 words | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Width 4mm | ||
Height 0.95mm | ||
Pulse Width Modulation 1 x 10 bit | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
ADCs 1(12 x 8 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Length 4mm | ||
Number of LIN Channels 0 | ||
Dimensions 4 x 4 x 0.95mm | ||
- COO (Country of Origin):
- US
