Microchip, 8bit PIC16F, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 16-Pin QFN

Stock information currently inaccessible
RS Stock No.:
817-3979
Mfr. Part No.:
PIC16F684-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of ADC Units

1

Length

4mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 x 10 bit

Height

0.95mm

Width

4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Dimensions

4 x 4 x 0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

1(8 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

COO (Country of Origin):
US