Microchip, 8bit PIC16F, PIC16F Microcontroller, 48MHz, 14 kB Flash, 20-Pin QFN
- RS Stock No.:
- 817-3910
- Mfr. Part No.:
- PIC16F1459-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-3910
- Mfr. Part No.:
- PIC16F1459-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Dimensions | 4 x 4 x 0.45mm | |
| Width | 4mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Height | 0.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1(9 x 10 bit) | |
| Length | 4mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 1.024 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Dimensions 4 x 4 x 0.45mm | ||
Width 4mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Height 0.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1(9 x 10 bit) | ||
Length 4mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
