Microchip PIC16C924-04/L, 8bit PIC16C Microcontroller, PIC16C, 8MHz, 7 kB OTP, 68-Pin PLCC
- RS Stock No.:
- 817-3901
- Mfr. Part No.:
- PIC16C924-04/L
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-3901
- Mfr. Part No.:
- PIC16C924-04/L
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | PIC16C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 176 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 6 V | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 24.33mm | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +70 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(5 x 8 bit) | |
| Program Memory Type | OTP | |
| Pulse Width Modulation | 1 x 10 bit | |
| Number of LIN Channels | 0 | |
| Dimensions | 24.33 x 24.33 x 1.905mm | |
| Height | 1.905mm | |
| Width | 24.33mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core PIC16C | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 176 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 6 V | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Length 24.33mm | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +70 °C | ||
Instruction Set Architecture RISC | ||
ADCs 1(5 x 8 bit) | ||
Program Memory Type OTP | ||
Pulse Width Modulation 1 x 10 bit | ||
Number of LIN Channels 0 | ||
Dimensions 24.33 x 24.33 x 1.905mm | ||
Height 1.905mm | ||
Width 24.33mm | ||
- COO (Country of Origin):
- US
