Microchip, 8bit PIC16C, PIC16C Microcontroller, 20MHz, 7 kB OTP, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3875
Mfr. Part No.:
PIC16C74A-20/L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.5 to 6 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

ADCs

1(8 x 8 bit)

Minimum Operating Temperature

0 °C

Length

16.66mm

Maximum Operating Temperature

+70 °C

Number of LIN Channels

0

Height

4.572mm

Width

16.663mm

Dimensions

16.663 x 16.663 x 4.572mm

Pulse Width Modulation

2 x 10 bit

Program Memory Type

OTP

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
US