Microchip, 8bit PIC16C, PIC16C Microcontroller, 20MHz, 3.5 kB OTP, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3831
Mfr. Part No.:
PIC16C62B-04I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of LIN Channels

0

Width

8.51mm

Dimensions

35.18 x 8.51 x 3.43mm

Pulse Width Modulation

1 x 10 bit

Height

3.43mm

Program Memory Type

OTP

Maximum Number of Ethernet Channels

0

Length

35.18mm

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US