Microchip PIC16C57-XT/P, 8bit PIC16C Microcontroller, PIC16C, 40MHz, 3 kB OTP, 28-Pin PDIP
- RS Stock No.:
- 817-3800
- Mfr. Part No.:
- PIC16C57-XT/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-3800
- Mfr. Part No.:
- PIC16C57-XT/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC16C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 72 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 6.3 V | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Length | 37.21mm | |
| Width | 14.22mm | |
| Height | 4.06mm | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | OTP | |
| Instruction Set Architecture | RISC | |
| Dimensions | 37.21 x 14.22 x 4.06mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC16C | ||
Data Bus Width 8bit | ||
Program Memory Size 3 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 72 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 6.3 V | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Length 37.21mm | ||
Width 14.22mm | ||
Height 4.06mm | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type OTP | ||
Instruction Set Architecture RISC | ||
Dimensions 37.21 x 14.22 x 4.06mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
