Microchip, 8bit PIC16C, PIC16C Microcontroller, 40MHz, 750 B OTP, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3771
Mfr. Part No.:
PIC16C54-HS/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC16C

Data Bus Width

8bit

Program Memory Size

750 B

Maximum Frequency

40MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.5 → 6.3 V

Number of UART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Length

22.99mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Program Memory Type

OTP

Number of PCI Channels

0

Dimensions

22.99 x 6.6 x 3.68mm

Width

6.6mm

COO (Country of Origin):
US