Microchip, 8bit PIC10F, PIC10F Microcontroller, 4MHz, 375 B Flash, 8-Pin DFN

Stock information currently inaccessible
RS Stock No.:
817-3689
Mfr. Part No.:
PIC10F200T-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC10F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC10F

Data Bus Width

8bit

Program Memory Size

375 B

Maximum Frequency

4MHz

RAM Size

16 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Width

3mm

Dimensions

2 x 3 x 0.95mm

Length

2mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US