NXP, 8bit 80C51, P87C Microcontroller, 33MHz, 32 kB EPROM, 44-Pin PLCC
- RS Stock No.:
- 816-0636
- Mfr. Part No.:
- P87C58X2FA
- Brand:
- NXP
- RS Stock No.:
- 816-0636
- Mfr. Part No.:
- P87C58X2FA
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | P87C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 16.66mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 16.66 x 16.66 x 4.57mm | |
| Pulse Width Modulation | 0 | |
| Height | 4.57mm | |
| Width | 16.66mm | |
| Instruction Set Architecture | CISC | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | EPROM | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name P87C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Length 16.66mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 16.66 x 16.66 x 4.57mm | ||
Pulse Width Modulation 0 | ||
Height 4.57mm | ||
Width 16.66mm | ||
Instruction Set Architecture CISC | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type EPROM | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- PH
