Microchip, 8bit AVR, AVR Xmega Microcontroller, 32MHz, 256 + 8 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 814-9285
- Mfr. Part No.:
- ATXMEGA256A3BU-AU
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.94
(exc. VAT)
£8.33
(inc. VAT)
- RS Stock No.:
- 814-9285
- Mfr. Part No.:
- ATXMEGA256A3BU-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR Xmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256 + 8 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 8 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 6 | |
| Number of UART Channels | 6 | |
| Number of I2C Channels | 2 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Pulse Width Modulation | 1(22 Channel) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Length | 14.1mm | |
| ADCs | 2 (16 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR Xmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 256 + 8 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 8 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 6 | ||
Number of UART Channels 6 | ||
Number of I2C Channels 2 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Pulse Width Modulation 1(22 Channel) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Length 14.1mm | ||
ADCs 2 (16 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||

