Microchip PIC12LF1571-E/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 1 kwords Flash, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-3051
Mfr. Part No.:
PIC12LF1571-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

3 (16 bit)

Number of LIN Channels

1

Instruction Set Architecture

RISC

Height

1.25mm

ADCs

4 x 10 bit

Length

4.9mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Dimensions

4.9 x 3.9 x 1.25mm

Width

3.9mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C