STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 120MHz, 128 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7569
Mfr. Part No.:
STM32F205RBT7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

120MHz

RAM Size

64 + 4 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of CAN Channels

2

Width

10.2mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

3

ADCs

3 (16 x 12 bit)

Maximum Number of Ethernet Channels

0

Height

1.45mm

Length

10.2mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10.2 x 10.2 x 1.45mm