STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 1 MB Flash, 64-Pin LQFP
- RS Stock No.:
- 810-7534
- Mfr. Part No.:
- STM32F101RFT6
- Brand:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.65
(exc. VAT)
£3.18
(inc. VAT)
- RS Stock No.:
- 810-7534
- Mfr. Part No.:
- STM32F101RFT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 36MHz | |
| RAM Size | 80 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 5 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 4 (16 bit) | |
| Dimensions | 10.2 x 10.2 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Width | 10.2mm | |
| Length | 10.2mm | |
| ADCs | 2 (16 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 36MHz | ||
RAM Size 80 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 0 | ||
Number of USART Channels 5 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 4 (16 bit) | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Width 10.2mm | ||
Length 10.2mm | ||
ADCs 2 (16 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 2 | ||
STM32F101 Series Microcontrollers, STMicroelectronics
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Low voltage: 2 V to 3.6 V
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility

