STMicroelectronics STM32F100VCT6, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-7522
Mfr. Part No.:
STM32F100VCT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

24MHz

RAM Size

24 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Number of LIN Channels

0

Height

1.45mm

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

1 (16 x 16 bit)