STMicroelectronics STM32F100VDT7B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 384 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 810-7480
- Mfr. Part No.:
- STM32F100VDT7B
- Brand:
- STMicroelectronics
- RS Stock No.:
- 810-7480
- Mfr. Part No.:
- STM32F100VDT7B
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 3 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Width | 14.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| Number of Ethernet Channels | 0 | |
| ADCs | 1 (16 x 12 bit) | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Number of PCI Channels | 0 | |
| Length | 14.2mm | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of USART Channels 3 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Width 14.2mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Number of Ethernet Channels 0 | ||
ADCs 1 (16 x 12 bit) | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Number of PCI Channels 0 | ||
Length 14.2mm | ||
Number of ADC Units 1 | ||
Number of LIN Channels 1 | ||
Maximum Number of Ethernet Channels 0 | ||
