STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 120MHz, 1.024 MB Flash, 64-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
810-3630
Mfr. Part No.:
STM32F205RGY6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

132 kB

USB Channels

2 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of I2C Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Dimensions

10.2 x 10.2 x 1.45mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4

ADCs

16 x 12 bit

Length

10.2mm

Width

10.2mm

Number of ADC Units

1

Height

1.45mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C


STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.


120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility