Microchip PIC16F1786-I/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-2440
Mfr. Part No.:
PIC16F1786-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

6 x 6 x 0.95mm

Width

6mm

Number of LIN Channels

1

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

1(11 x 12 bit)

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(10 bit)