Microchip PIC16F753-I/ST, 8bit PIC Microcontroller, PIC16F, 20MHz, 2k words Flash, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-2323
Mfr. Part No.:
PIC16F753-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2k words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(10 bit)

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1(8 x 10 bit)

Height

1.05mm

Width

4.5mm

Number of LIN Channels

0