NXP, 32bit ARM9, i.MX25 Microcontroller, 400MHz ROMLess, 400-Pin MAPBGA
- RS Stock No.:
- 801-6823
- Mfr. Part No.:
- MCIMX251AJM4A
- Brand:
- NXP
- RS Stock No.:
- 801-6823
- Mfr. Part No.:
- MCIMX251AJM4A
- Brand:
- NXP
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Family Name | i.MX25 | |
Package Type | MAPBGA | |
Mounting Type | Surface Mount | |
Pin Count | 400 | |
Device Core | ARM9 | |
Data Bus Width | 32bit | |
Maximum Frequency | 400MHz | |
RAM Size | 128 kB | |
USB Channels | 1 | |
Number of PWM Units | 1 | |
Number of SPI Channels | 1 | |
Number of I2C Channels | 1 | |
Number of UART Channels | 1 | |
Number of CAN Channels | 1 | |
Number of USART Channels | 0 | |
Typical Operating Supply Voltage | 1.38 → 1.52 V | |
Number of ADC Units | 1 | |
Maximum Operating Temperature | +85 °C | |
Length | 17mm | |
ADCs | 1 (1 x 12 bit) | |
Number of Ethernet Channels | 1 | |
Number of LIN Channels | 0 | |
Height | 1.18mm | |
Width | 17mm | |
Dimensions | 17 x 17 x 1.18mm | |
Maximum Number of Ethernet Channels | 1 | |
Pulse Width Modulation | 1 (4 x 16 bit) | |
Minimum Operating Temperature | -40 °C | |
Program Memory Type | ROMLess | |
Number of PCI Channels | 0 | |
Select all | ||
---|---|---|
Brand NXP | ||
Family Name i.MX25 | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 400 | ||
Device Core ARM9 | ||
Data Bus Width 32bit | ||
Maximum Frequency 400MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.38 → 1.52 V | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 17mm | ||
ADCs 1 (1 x 12 bit) | ||
Number of Ethernet Channels 1 | ||
Number of LIN Channels 0 | ||
Height 1.18mm | ||
Width 17mm | ||
Dimensions 17 x 17 x 1.18mm | ||
Maximum Number of Ethernet Channels 1 | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROMLess | ||
Number of PCI Channels 0 | ||