NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFP
- RS Stock No.:
- 800-7472
- Mfr. Part No.:
- MKE04Z128VLH4
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 800-7472
- Mfr. Part No.:
- MKE04Z128VLH4
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis E | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Dimensions | 10 x 10 x 1.45mm | |
| Width | 10mm | |
| Height | 1.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 10mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis E | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 5 V | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Dimensions 10 x 10 x 1.45mm | ||
Width 10mm | ||
Height 1.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
Length 10mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Note
NXP is a trademark of NXP B.V.
