Microchip PIC32MX220F032B-50I/ML, 32bit PIC Microcontroller, PIC32MX, 40MHz, 35 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-0313
Mfr. Part No.:
PIC32MX220F032B-50I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

35 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Program Memory Type

Flash

Number of LIN Channels

1

Number of Ethernet Channels

0

Width

6mm

Number of PCI Channels

0

Pulse Width Modulation

1(5 Channel)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

0.95mm

Length

6mm

Priced to Clear

Yes

ADCs

1(9 x 10 bit)