Microchip PIC16LF1824T39A-I/ST, 8bit PIC Microcontroller, PIC16F, 32MHz, 4 kwords Flash, 20-Pin TSSOP
- RS Stock No.:
- 799-0307
- Mfr. Part No.:
- PIC16LF1824T39A-I/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0307
- Mfr. Part No.:
- PIC16LF1824T39A-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kwords | |
| Maximum Frequency | 32MHz | |
| RAM Size | 256 B | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of UART Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.6mm | |
| ADCs | 1(8 x 10 bit) | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kwords | ||
Maximum Frequency 32MHz | ||
RAM Size 256 B | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 6.6mm | ||
ADCs 1(8 x 10 bit) | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Width 4.5mm | ||
