STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 36MHz, 1 MB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
795-9265
Mfr. Part No.:
STM32F101RGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

36MHz

RAM Size

80 kB

USB Channels

0

Number of PWM Units

1(4 x 16 bit)

Number of SPI Channels

3

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

5

Typical Operating Supply Voltage

3.6 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(4 x 16 bit)

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.45mm

Instruction Set Architecture

ARM

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Length

10.2mm

Maximum Number of Ethernet Channels

0

ADCs

2(16 x 12 bit)

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

2