STMicroelectronics, 32bit ARM Cortex M3, STM32L Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 795-7180P
- Mfr. Part No.:
- STM32L152R6T6
- Brand:
- STMicroelectronics
Subtotal 10 units (supplied in a tray)*
£30.10
(exc. VAT)
£36.10
(inc. VAT)
Units | Per unit |
|---|---|
| 10 - 48 | £3.01 |
| 50 - 98 | £2.81 |
| 100 + | £2.62 |
*price indicative
- RS Stock No.:
- 795-7180P
- Mfr. Part No.:
- STM32L152R6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of USART Channels | 3 | |
| Dimensions | 12.2 x 12.2 x 1.45mm | |
| Width | 12.2mm | |
| Number of ADC Units | 1 | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Length | 12.2mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1(20 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of USART Channels 3 | ||
Dimensions 12.2 x 12.2 x 1.45mm | ||
Width 12.2mm | ||
Number of ADC Units 1 | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Length 12.2mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1(20 x 12 bit) | ||
STM32L152 Series Microcontrollers, STMicroelectronics
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
LCD driver for up to 8 x 40 segments
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
