NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 791-8169
- Mfr. Part No.:
- LPC1315FBD48,551
- Brand:
- NXP
- RS Stock No.:
- 791-8169
- Mfr. Part No.:
- LPC1315FBD48,551
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC13 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 7.1mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 8 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC13 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Length 7.1mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 8 x 10 bit | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Width 7.1mm | ||
Dimensions 7.1 x 7.1 x 1.45mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
Number of PCI Channels 0 | ||
