NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 48-Pin QFP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 250)

£681.50

(exc. VAT)

£817.80

(inc. VAT)

RS Stock No.:
791-8131
Mfr. Part No.:
LPC11U35FBD48/401,
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC11U

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

10 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Dimensions

7.1 x 7.1 x 1.45mm

Length

7.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Height

1.45mm

Width

7.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy