Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 32 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 789-3464
- Mfr. Part No.:
- R5F101LCAFB
- Brand:
- Renesas Electronics
- RS Stock No.:
- 789-3464
- Mfr. Part No.:
- R5F101LCAFB
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Family Name | RL78/G13 | |
Package Type | LQFP | |
Mounting Type | Surface Mount | |
Pin Count | 64 | |
Device Core | RL78 | |
Data Bus Width | 16bit | |
Program Memory Size | 32 kB | |
Maximum Frequency | 32MHz | |
RAM Size | 2 kB | |
USB Channels | 0 | |
Number of SPI Channels | 6 | |
Number of CAN Channels | 0 | |
Number of USART Channels | 0 | |
Number of UART Channels | 3 | |
Typical Operating Supply Voltage | 1.6 → 5.5 V | |
Number of I2C Channels | 6 | |
Maximum Number of Ethernet Channels | 0 | |
Instruction Set Architecture | CISC Harvard | |
Program Memory Type | Flash | |
Maximum Operating Temperature | +85 °C | |
ADCs | 12 x 10 bit | |
Number of PCI Channels | 0 | |
Height | 1.4mm | |
Dimensions | 12 x 12 x 1.4mm | |
Number of Ethernet Channels | 0 | |
Length | 12mm | |
Minimum Operating Temperature | -40 °C | |
Width | 12mm | |
Number of LIN Channels | 1 | |
Number of ADC Units | 1 | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 6 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of I2C Channels 6 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
ADCs 12 x 10 bit | ||
Number of PCI Channels 0 | ||
Height 1.4mm | ||
Dimensions 12 x 12 x 1.4mm | ||
Number of Ethernet Channels 0 | ||
Length 12mm | ||
Minimum Operating Temperature -40 °C | ||
Width 12mm | ||
Number of LIN Channels 1 | ||
Number of ADC Units 1 | ||
RL78/G13, 16-Bit Microcontrollers, Data Flash Not Mounted, Renesas Electronics
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.