Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 256 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-3389
Mfr. Part No.:
R5F100LJAFA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

20 kB

USB Channels

0

Number of SPI Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

3

Number of USART Channels

0

Number of I2C Channels

6

Dimensions

12 x 12 x 1.4mm

ADCs

12 x 10 bit

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

12mm

Number of LIN Channels

1

Height

1.4mm

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm