- RS Stock No.:
- 788-4745
- Mfr. Part No.:
- MKM33Z128CLH5
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 788-4745
- Mfr. Part No.:
- MKM33Z128CLH5
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
Kinetis KM Series Microcontrollers
Kinetis KM Series MCUs are based on the 32-bit ARM Cortex-M0+ core and provide a low-cost, highly integrated solution for one-, two- and three-phase electricity meters that require powerful 32-bit processing capability, precision analogue, security and HMI functionality.
High-performance ultra-low-power 50MHz ARM Cortex-M0+ core
24-bit sigma-delta ADC and PGA with 94dB SNR
High accuracy RTC with +/-5ppm over temperature range
Active & passive tamper detection with time-stamping
Random Number Generator for Welmec compliant meters
4 x UART serial ports
2 x SPI serial ports
2 x I2C serial ports
Pre-certified metrology software
Temperature range: –40 to +85°C
24-bit sigma-delta ADC and PGA with 94dB SNR
High accuracy RTC with +/-5ppm over temperature range
Active & passive tamper detection with time-stamping
Random Number Generator for Welmec compliant meters
4 x UART serial ports
2 x SPI serial ports
2 x I2C serial ports
Pre-certified metrology software
Temperature range: –40 to +85°C
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis M |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0 |
Program Memory Size | 128 kB |
Maximum Frequency | 50MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 1.4mm |
Width | 10mm |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.4mm |
ADCs | 12-ch x 16-bit, 4-ch x 24-bit |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 3 |
Instruction Set Architecture | v6-M |
Minimum Operating Temperature | -40 °C |