Renesas Electronics, 16bit RL78, RL78/I1A Microcontroller, 32MHz, 32 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 784-8830
- Mfr. Part No.:
- R5F1076CGSP
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-8830
- Mfr. Part No.:
- R5F1076CGSP
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/I1A | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 4.5 x 6.6 x 1.25mm | |
| Width | 6.6mm | |
| Height | 1.25mm | |
| Number of LIN Channels | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 6 x 10 bit | |
| Length | 4.5mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Pulse Width Modulation | 1 (7 Channel) | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/I1A | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 4.5 x 6.6 x 1.25mm | ||
Width 6.6mm | ||
Height 1.25mm | ||
Number of LIN Channels 1 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 6 x 10 bit | ||
Length 4.5mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Pulse Width Modulation 1 (7 Channel) | ||
- COO (Country of Origin):
- CN
