STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 120MHz, 1.024 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 773-0635
- Mfr. Part No.:
- STM32F217ZGT6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 773-0635
- Mfr. Part No.:
- STM32F217ZGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of ADC Units | 3 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 3 (24 x 12 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 20.2mm | |
| Number of Ethernet Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Dimensions | 20.2 x 20.2 x 1.45mm | |
| Pulse Width Modulation | 2 (4 x 16 bit) | |
| Width | 20.2mm | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 128 kB | ||
USB Channels 2 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 4 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 2 | ||
Number of ADC Units 3 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
ADCs 3 (24 x 12 bit) | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 20.2mm | ||
Number of Ethernet Channels 1 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Dimensions 20.2 x 20.2 x 1.45mm | ||
Pulse Width Modulation 2 (4 x 16 bit) | ||
Width 20.2mm | ||
Number of PCI Channels 0 | ||
