Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin UQFN
- RS Stock No.:
- 772-8770
- Mfr. Part No.:
- PIC16F1513-E/MV
- Brand:
- Microchip
- RS Stock No.:
- 772-8770
- Mfr. Part No.:
- PIC16F1513-E/MV
- Brand:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Family Name | PIC16F | |
Package Type | UQFN | |
Mounting Type | Surface Mount | |
Pin Count | 28 | |
Device Core | PIC | |
Data Bus Width | 8bit | |
Program Memory Size | 4096 words | |
Maximum Frequency | 20MHz | |
RAM Size | 256 B | |
USB Channels | 0 | |
Number of PWM Units | 2 | |
Number of SPI Channels | 1 | |
Number of CAN Channels | 0 | |
Number of I2C Channels | 1 | |
Typical Operating Supply Voltage | 2.3 → 5.5 V | |
Number of UART Channels | 0 | |
Number of PCI Channels | 0 | |
Number of ADC Units | 1 | |
Length | 4mm | |
ADCs | 17 x 10 bit | |
Instruction Set Architecture | RISC | |
Minimum Operating Temperature | -40 °C | |
Height | 0.5mm | |
Width | 4mm | |
Dimensions | 4 x 4 x 0.5mm | |
Pulse Width Modulation | 2(10 bit) | |
Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +125 °C | |
Number of LIN Channels | 0 | |
Program Memory Type | Flash | |
Select all | ||
---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 words | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Length 4mm | ||
ADCs 17 x 10 bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Height 0.5mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.5mm | ||
Pulse Width Modulation 2(10 bit) | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||