Microchip AT89LP51RB2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB, 24 kB Flash, ROM, 44-Pin PLCC
- RS Stock No.:
- 769-2693
- Mfr. Part No.:
- AT89LP51RB2-20JU
- Brand:
- Microchip
- RS Stock No.:
- 769-2693
- Mfr. Part No.:
- AT89LP51RB2-20JU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT89LP | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB, 24 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1.152 MB, 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Height | 4.572mm | |
| ADCs | 1(7 x 10 bit) | |
| Length | 16.66mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | C | |
| Dimensions | 16.662 x 16.662 x 4.572mm | |
| Width | 16.662mm | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1(7 x 8 bit) | |
| Program Memory Type | Flash, ROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT89LP | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB, 24 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1.152 MB, 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Height 4.572mm | ||
ADCs 1(7 x 10 bit) | ||
Length 16.66mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture C | ||
Dimensions 16.662 x 16.662 x 4.572mm | ||
Width 16.662mm | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1(7 x 8 bit) | ||
Program Memory Type Flash, ROM | ||
- COO (Country of Origin):
- US
