Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 2048 words EEPROM, Flash, 28-Pin QFN
- RS Stock No.:
- 768-0795
- Mfr. Part No.:
- PIC16LF1782-I/ML
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 38 | £1.325 | £2.65 |
| 40 - 198 | £1.165 | £2.33 |
| 200 + | £1.06 | £2.12 |
*price indicative
- RS Stock No.:
- 768-0795
- Mfr. Part No.:
- PIC16LF1782-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256 B, 2048 words | |
| Maximum Frequency | 32MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 0 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 2 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Width | 6mm | |
| ADCs | 1(11 x 12 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Length | 6mm | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | EEPROM, Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 256 B, 2048 words | ||
Maximum Frequency 32MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 0 | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 2 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Width 6mm | ||
ADCs 1(11 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Length 6mm | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type EEPROM, Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
