Silicon Labs, 32bit ARM Cortex M3, SiM3 Microcontroller, 80MHz, 256 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-7882
Mfr. Part No.:
SIM3U167-B-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

SiM3

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Width

12mm

Number of LIN Channels

0

Pulse Width Modulation

2 x 16 bit (CCP)

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

ADCs

2 x 12 bit

Length

12mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C