Microchip PIC24F04KL101-I/SS, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 761-7311P
- Mfr. Part No.:
- PIC24F04KL101-I/SS
- Brand:
- Microchip
Subtotal 2 units (supplied in a tube)*
£1.94
(exc. VAT)
£2.32
(inc. VAT)
Units | Per unit |
---|---|
2 + | £0.97 |
*price indicative
- RS Stock No.:
- 761-7311P
- Mfr. Part No.:
- PIC24F04KL101-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Family Name | PIC24F | |
Package Type | SSOP | |
Mounting Type | Surface Mount | |
Pin Count | 20 | |
Device Core | PIC | |
Data Bus Width | 16bit | |
Program Memory Size | 4 kB | |
Maximum Frequency | 32MHz | |
RAM Size | 512 B | |
USB Channels | 0 | |
Number of PWM Units | 2 | |
Number of SPI Channels | 1 | |
Number of UART Channels | 1 | |
Number of CAN Channels | 0 | |
Number of USART Channels | 0 | |
Number of I2C Channels | 1 | |
Typical Operating Supply Voltage | 1.8 → 3.6 V | |
Maximum Number of Ethernet Channels | 0 | |
Number of PCI Channels | 0 | |
Program Memory Type | Flash | |
Maximum Operating Temperature | +85 °C | |
Length | 7.5mm | |
Height | 1.85mm | |
Number of LIN Channels | 0 | |
Width | 5.6mm | |
Minimum Operating Temperature | -40 °C | |
Instruction Set Architecture | Harvard | |
Dimensions | 7.5 x 5.6 x 1.85mm | |
Pulse Width Modulation | 2 (CCP) | |
Number of Ethernet Channels | 0 | |
Select all | ||
---|---|---|
Brand Microchip | ||
Family Name PIC24F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 7.5mm | ||
Height 1.85mm | ||
Number of LIN Channels 0 | ||
Width 5.6mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Harvard | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Pulse Width Modulation 2 (CCP) | ||
Number of Ethernet Channels 0 | ||