Renesas Electronics, 16bit 78K0R, UPD78 Microcontroller, 20MHz, 256 kB Flash, 64-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
757-8471
Mfr. Part No.:
UPD78F1146AGB-GAH-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

UPD78

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

20MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Width

10mm

Pulse Width Modulation

1 (6 Channel)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Dimensions

10 x 10 x 1.4mm

Number of LIN Channels

0

Height

1.4mm

Length

10mm

ADCs

8 x 10 bit

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

COO (Country of Origin):
JP