Renesas Electronics R5F2136CCNFP#V0, 16bit R8C Microcontroller, 20MHz, 128 kB Flash, 64-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-8361
Mfr. Part No.:
R5F2136CCNFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

3

Number of USART Channels

0

Minimum Operating Temperature

-20 °C

Height

1.4mm

Number of LIN Channels

1

Dimensions

10.1 x 10.1 x 1.4mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Length

10.1mm

ADCs

12 x 10 bit

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

10.1mm

Pulse Width Modulation

1 (11 Channel) Timer RB, Timer RC, Timer RD, Timer RG

COO (Country of Origin):
JP