Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 32 kB Flash, 32-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-8339
Mfr. Part No.:
R5F21336TNFP#V2
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

3

Instruction Set Architecture

CISC

Width

7.1mm

Pulse Width Modulation

1(4 Channel) Timer RB, Timer RC

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-20 °C

Number of LIN Channels

1

Height

1.4mm

Dimensions

7.1 x 7.1 x 1.4mm

Number of Ethernet Channels

0

Length

7.1mm

ADCs

1(12 x 10 bit)

COO (Country of Origin):
JP