Silicon Labs C8051F362-C-GM, 8bit 8051 Microcontroller, C8051F, 24.5MHz, 32 kB Flash, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-4750
Mfr. Part No.:
C8051F362-C-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24.5MHz

RAM Size

1.28 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

ADCs

1(21 x 10 bit)

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

Harvard

Width

7mm

Length

7mm

Number of PCI Channels

0

Pulse Width Modulation

1(16 bit), 1(8 bit)

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Dimensions

7 x 7 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0