MCU 32-Bit, ARM Cortex M4, 1MB Flash

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
746-3427
Mfr. Part No.:
STM32F415RGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

LQGP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

2

Number of UART Channels

2

Number of USART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.45mm

Length

10mm

ADCs

3(16 x 12 bit)

Maximum Operating Temperature

+85 °C

Height

1.45mm

Number of LIN Channels

1

Number of ADC Units

3

Width

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

COO (Country of Origin):
CN

STM32F405/415 Microcontrollers, STMicroelectronics


The STMicroelectronics ARM Cortex STM32 F405/415 ranges of microcontrollers are for embedded applications. The high performance STM32 F4 series 32-bit Flash MCU offers floating point unit (FPU) and digital signal processing (DSP) with industry standard core architecture.

ST’s 32-bit ARM® Cortex™ M4 core operates on the 168 MHz range with integrated peripherals including ADCs, DACs, timers and a crypto/hash processor (STM32F415 only) which provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1). ST’s ART accelerator and the dynamic power scaling enable low current consumption in run mode.

USB OTG (High Speed support)

Audio: audio PLL and 2 full duplex I²S

Communication interfaces: USARTs, SPI, I²C, CAN, SDIO

Analogue: 12-bit DACs, 12-bit ADCs

Timers: 16-bit and 32-bit (168MHz)

Flash memory: 1MB; SRAM: 92KB

STM32F415 only: integrates a crypto/hash processor

Analogue true random number generator

Operation voltage: 1.7 to 3.6V

Temperature ranges: -40 to +85°C or -40 to +105°C

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy