- RS Stock No.:
- 742-1123P
- Mfr. Part No.:
- PIC24F16KA301-I/SS
- Brand:
- Microchip
2 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Tube)
£2.07
(exc. VAT)
£2.48
(inc. VAT)
Units | Per unit |
1 + | £2.07 |
- RS Stock No.:
- 742-1123P
- Mfr. Part No.:
- PIC24F16KA301-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB, 512 B |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 7.5 x 5.6 x 1.85mm |
Number of LIN Channels | 0 |
Height | 1.85mm |
Pulse Width Modulation | 3 x 16 bit |
Width | 5.6mm |
ADCs | 12 x 12 bit |
Length | 7.5mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | DSP, RISC |
Program Memory Type | Flash |
- RS Stock No.:
- 742-1123P
- Mfr. Part No.:
- PIC24F16KA301-I/SS
- Brand:
- Microchip