Texas Instruments MSP430FR5739IDAR, 16bit Microcontroller, MSP430, 24MHz, 38-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-1129
Mfr. Part No.:
MSP430FR5739IDAR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Data Bus Width

16bit

Maximum Frequency

24MHz

RAM Size

1 kB, 16 kB

Number of SPI Channels

3

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

ADCs

12-ch x 10 bit, 2-ch x 10 bit

Length

12.6mm

Height

1.05mm

Maximum Number of Ethernet Channels

0

Width

6.2mm

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Dimensions

12.6 x 6.2 x 1.05mm

Number of LIN Channels

1