Microchip PIC24HJ256GP210A-I/PF, 16bit PIC Microcontroller, PIC24HJ, 40MIPS, 256 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-3661
Mfr. Part No.:
PIC24HJ256GP210A-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16.384 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Dimensions

12 x 12 x 1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Pulse Width Modulation

8 x 16 bit

Width

12mm

ADCs

32 x 12 bit

Length

12mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

DSP, RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Height

1.05mm

COO (Country of Origin):
TH